Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 612 :: Electronic alarm siren, dynamic


AS 612

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Noise
    • 110 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 1000
  • Measures
    • Ø
    • 136 mm
    • Depth
    • 140 mm

Power supply: 6 - 13.8 V DC

Plastic, weatherproof
Sound pressure: 110 dB
Piercing alarm tone
Power supply: 12 V DC/1 A
Dimensions: Ø 136 mm x 140 mm
Weight: 550 g



Manufacturer : MONACOR
Factory number : 0040070
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Noise
    • 110 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 1000
  • Measures
    • Ø
    • 136 mm
    • Depth
    • 140 mm
Datasheet/manual