Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 422 :: Electronic alarm siren, dynamic


AS 422

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 110 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 750
  • Measures
    • Width
    • 58 mm
    • Height
    • 58 mm
    • Depth
    • 61 mm

Siren tone, small design, voltage range 6 - 14 V DC

Housing: plastic
Sound pressure: 110 dB @ 1 m
Alarm tone: siren
Power supply: 12 V DC/750 mA
Dimensions: 58x58x61 mm
Weight: 195 g



Manufacturer : MONACOR
Factory number : 0040760
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 110 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 750
  • Measures
    • Width
    • 58 mm
    • Height
    • 58 mm
    • Depth
    • 61 mm
Datasheet/manual