Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 300 :: Miniature piezo siren, RSP-300


AS 300

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Noise
    • 105 dB
  • Implementation
    • power supply
    • 7 - 15 V DC
  • Electrical values
    • Current
    • 100
  • Measures
    • Length
    • 43 mm
    • Width
    • 39 mm
    • Height
    • 58.5 mm
Miniature alarm siren with a choice of a continuous or dual tone.

High sound level:
> 94 dB
7 - 15 V DC/100 mA
43 x 39 x 62 mm



Manufacturer : EKULIT
Factory number : 204010
Package weight : 0.0723 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Noise
    • 105 dB
  • Implementation
    • power supply
    • 7 - 15 V DC
  • Electrical values
    • Current
    • 100
  • Measures
    • Length
    • 43 mm
    • Width
    • 39 mm
    • Height
    • 58.5 mm
Datasheet/manual