reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A-TCA FL :: Advanced TCA connector, 22 + 8 pol


A-TCA FL

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in female multipoint connector
    • Technology
    • Advanced TCA
    • Design
    • With con card+ seal
    • Material
    • Gold-plated copper plug
    • Pole number
    • 22 + 8
    • Temperatur max.
    • -55 … +125
  • Specials
    • Specification
    • PICMG 3.0 R2.0
  • Electrical values
    • Load limit
    • Mating force: 75 N, withdrawing force: 75 N
  • Measures
    • Length
    • 46.1 mm
    • Width
    • 41.3 mm
    • Height
    • 22 mm
    • Content spacing
    • 0.75 mm
Advanced TCA connector, 22 + 8 pol


Manufacturer : EPT
Factory number : 512-50500-163
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in female multipoint connector
    • Technology
    • Advanced TCA
    • Design
    • With con card+ seal
    • Material
    • Gold-plated copper plug
    • Pole number
    • 22 + 8
    • Temperatur max.
    • -55 … +125
  • Specials
    • Specification
    • PICMG 3.0 R2.0
  • Electrical values
    • Load limit
    • Mating force: 75 N, withdrawing force: 75 N
  • Measures
    • Length
    • 46.1 mm
    • Width
    • 41.3 mm
    • Height
    • 22 mm
    • Content spacing
    • 0.75 mm
Datasheet/manual