• Material

  • Pole number

  • Load limit

  • Temperatur max.


  • Advanced TCA / Micro TCA

  •  1 - 2 of  2  items. 
 
  • Type:

    Direct plug

  • Technology:

    Advanced TCA

  • Design:

    With con card+ seal

  • Specification:

    PICMG AMC.0

  • Material:

    Palladium nickel-coated plug

  • Pole number:

    170

  • Load limit:

    Mating force: 100 N, withdrawing force: 65 N

  • Temperatur max.:

    -55 … +105

  • Length:

    75.0 mm

  • Width:

    13.6 mm

  • Height:

    21,85 mm

  • Content spacing:

    0.75 mm

Weight incl.:

0.032 kg

 
  • Type:

    Press-in female multipoint connector

  • Technology:

    Advanced TCA

  • Design:

    With con card+ seal

  • Specification:

    PICMG 3.0 R2.0

  • Material:

    Gold-plated copper plug

  • Pole number:

    22 + 8

  • Load limit:

    Mating force: 75 N, withdrawing force: 75 N

  • Temperatur max.:

    -55 … +125

  • Length:

    46.1 mm

  • Width:

    41.3 mm

  • Height:

    22 mm

  • Content spacing:

    0.75 mm

Weight incl.:

0.026 kg