reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO SIR K80 :: WIKO red-SIL 315°C, silicone

Item-No.: WIKO SIR K80
€4,85
Category of goods: 1 = discountable

WIKO SIR K80

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone sealant
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Red
    • Temperatur max.
    • -40...+350
  • Implementation
    • Content
    • 80 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P101, P102, P262, P271
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 80
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO red-SIL 80 ml small cartridge is a red temperature sealant.

Temperature resistance: -40°C to 260°C

  • Hazard statements
  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P262Do not get in eyes, on skin, or on clothing.

    P271Use only outdoors or in a well-ventilated area.


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : SIOR.K80
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone sealant
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Red
    • Temperatur max.
    • -40...+350
  • Implementation
    • Content
    • 80 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P101, P102, P262, P271
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 80
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None