Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO MSP K290S :: WIKO MS polymer, black, 290ml cartridge

Item-No.: WIKO MSP K290S
Colour:

€9,35
Category of goods: 1 = discountable

WIKO MSP K290S

  • Product Description
  • Technical information
  • General
    • Type
    • MS Polymer
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Black
  • Implementation
    • Content
    • 290 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P102
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 290
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO MS polymer - BONDING AND SEALING is a 1-component, elastic, moisture-curing adhesive and sealant with an MS polymer base. WIKO MS polymer is used to bond different materials together and seal seams, overlaps. WIKO MS polymer - bonding and sealing is medium viscosity and soft elastic.

Characteristics

- Elastic and moisture-curing adhesive and sealant for assembly and construction
- UV-stable
- Free from isocyanates, solvents and silicones
- High temperature resistance
Areas of use

Industrial and technical vehicle and body construction, marine, ventilation and air-conditioning technology, electrical engineering, apparatus engineering, metal and sheet metal processing, plastics engineering, environmental protection and construction
Sealing seams, overlaps, joints and cracks. Elastic bonding of panels, profiles, plates etc.
For indoor and outdoor applications
Fast sealing just before painting

Advantages

High temperature resistance; thus powder coating processes partly possible. Please test the suitability for the coating process beforehand using a test body.
Weather- and moisture-resistant
Adheres to a variety of metals (steel, zinc, aluminium), wood materials, paints, primers and glass
Adheres to thermosets and thermoplastics (except PE, PP and PTFE) and mineral substrates
Can be painted wet-on-wet (preliminary testing required, due to the variety of systems on the market)
Wide adhesion spectrum on many substrates without primer
Virtually odourless
Free from solvents, isocyanate, silicone
Fast cure
Easy processing
Higher storage stability due to waxed thick wall cartridge

Conditions of use

On clean, grease-free and dust-free substrates (cleaning with WIKO plastic cleaner or WIKO metal cleaner), a good adhesion can be achieved on a wide variety of materials, coating systems, metals, glass, mirrors, ceramics and various plastics without primer. Please refer to our pretreatment table in the WIKO catalogue, which will give you an indication of possible pretreatment options. Due to the variety of different substrates, for the time being, adhesion values should be determined by an experiment.
Apply the material using an appropriate dosing aid and process with the mating material within the skin-forming time. The application thickness should be adjusted according to the expected maximum forces and joint movements. Fixing the composite until it is cured is recommended. The curing depends on layer thickness, temperature and
humidity.
Any work material that is inadvertently contaminated with MS polymer should be cleaned immediately after use with WIKO plastic cleaner (product no. AKSR.D500) or WIKO metal cleaner (product no. AMTR.D500).



Manufacturer : GLUETEC
Factory number : MSPS.K290
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • MS Polymer
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Black
  • Implementation
    • Content
    • 290 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P102
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 290
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None