Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 577 :: Medium Strength pipe thread seal, metal threads

Item-No.: LOCTITE 577
€28,95
Category of goods: 1 = discountable

LOCTITE 577

  • Product Description
  • Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Medium-firm
    • Technology
    • 1 component
    • Temperatur max.
    • -50 ... +150
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317
    • P-statements
    • P280, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Universal pipe sealant for all standard metal threads

• Especially for fast processing at low temperatures, such as for outdoor maintenance work
• P1 NSF Reg. No: 123001
• DVGW approved (EN 751 -1)
• WRC approved (BS 6920): 0711506

Technical data

Maximum pipe thread size: 3"
Disassembly strength: medium
Operating temperature range: -50°C to +150°C
Breakaway torque: 11 Nm
Container size: 50 ml
  • GHS07
  • Hazard statements

    H317May cause an allergic skin reaction.

  • Safety instructions

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 577
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Medium-firm
    • Technology
    • 1 component
    • Temperatur max.
    • -50 ... +150
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317
    • P-statements
    • P280, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual