Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 542 :: Fine thread sealant

Item-No.: LOCTITE 542
€13,30
( 133,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 542

  • Product Description
  • Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Medium-firm
    • Colour
    • Red
    • Temperatur max.
    • -55 ... +150
  • Implementation
    • Content
    • 10 ml
  • Packaging
    • Packaging
    • Bottle
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335, H412
    • P-statements
    • P261, P273
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Loctite 542 thread sealant for fine metal threads, especially for hydraulic pipes

• Ideal for fine thread connections in hydraulic and pneumatic systems and generally for small thread connections
• DVGW approved (EN 751-1): NG-5146AR0855

Technical data

Maximum pipe thread size: 3/4"
Disassembly strength: medium
Operating temperature range: -50°C to +150°C
Breakaway torque: 15 Nm
Container size: 10 ml
  • GHS07GHS09
  • Hazard statements

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P273Avoid release to the environment.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 542
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Medium-firm
    • Colour
    • Red
    • Temperatur max.
    • -55 ... +150
  • Implementation
    • Content
    • 10 ml
  • Packaging
    • Packaging
    • Bottle
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335, H412
    • P-statements
    • P261, P273
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual