Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 518 25M :: Loctite 518 sealant, 25 ml

Item-No.: LOCTITE 518 25M
€21,60
Category of goods: 1 = discountable

LOCTITE 518 25M

  • Product Description
  • Technical information
  • General
    • Type
    • Sealant
    • Design
    • Medium-firm
    • Technology
    • 1 component
    • Colour
    • Red, fluorescent
    • Temperatur max.
    • -55 ... + 150
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335, H412
    • P-statements
    • P261, P273, P302, P352, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite® 518 is a one-component, medium-strength anaerobic sealant which cures when hermetically sealed between close-fitting metal surfaces.

Typical applications include sealing close-fitting connections between rigid metal sealing surfaces and flanges. Resistant to low pressures immediately after mounting the flange. A typical application is the production of liquid gaskets on rigid flanged connections, e.g. transmission and engine housings etc. The thixotropic nature of Loctite® 518 reduces the migration of the liquid product after application to the part.

A surface seal is a sealant between two flanges mounted with screws. Surface seals prevent the escape of liquid and gaseous media by completely filling the space between the flange surfaces. These seals must therefore remain intact and tight during the entire life of the connection. The surface seal must be resistant to the medium to be sealed and withstand the operating temperatures, pressure ratios and relative movements or deformations of the parts.

Colour: red, fluorescent
Ideal for rigid iron, steel and aluminium flanges

Technical data
Cure time: fast
Micro-movement tolerance: medium
Increase of torsional rigidity: medium Operating temperature: -55 - +150°C
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P273Avoid release to the environment.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 518
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sealant
    • Design
    • Medium-firm
    • Technology
    • 1 component
    • Colour
    • Red, fluorescent
    • Temperatur max.
    • -55 ... + 150
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335, H412
    • P-statements
    • P261, P273, P302, P352, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual