Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLEX+BOND GR :: Flex+bond power adhesive, 85 ml, grey

Item-No.: FLEX+BOND GR
Colour:

€7,99
Category of goods: 1 = discountable

FLEX+BOND GR

  • Product Description
  • Technical information
  • General
    • Type
    • High-strength adhesive
    • Design
    • Permanently elastic
    • Technology
    • UV-resistant
    • Colour
    • Grey
    • Temperatur max.
    • -40 ... +90
  • Implementation
    • Content
    • 85 ml
  • Packaging
    • Packaging
    • Tube
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 85
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WEICON Flex+bond power adhesive

Elastic, high-strength power adhesive and sealant for many different tasks across many industrial sectors. Almost all materials can be bonded to the same or other materials. Flex+bond is 1-component, remains permanently elastic and can be sanded and painted over after curing (hardening).

Permanently elastic
Temperature resistant from -40°C to +90°C (for a short period of time (2-3h) up to +130°C)
Weather-resistant
UV-stabilized
Salt water resistant
Odour-free curing
Ready for immediate painting ("wet-in-wet")
Cures almost without shrinking and bubbling
Ready for sanding
Ageing resistant
Isocyanate and solvent-free
Silicone, halogen and PVC free
Size: 85ml tube
Colour: grey



Manufacturer : WEICON
Factory number : 13351085
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-strength adhesive
    • Design
    • Permanently elastic
    • Technology
    • UV-resistant
    • Colour
    • Grey
    • Temperatur max.
    • -40 ... +90
  • Implementation
    • Content
    • 85 ml
  • Packaging
    • Packaging
    • Tube
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 85
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None