Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLASH-BELL :: Bell with flash


FLASH-BELL

  • Product Description
  • Technical information
  • General
    • Type
    • Bell
    • Technology
    • Only suitable for analogue equipment
    • Design
    • With sound and flash
  • Electrical values
    • Operating voltage
    • 230 V V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Bell with flash

Electronic ringer with acoustic and optical signals (ZRO).

For inside rooms with high noise levels as well as for the hearing impaired. Easy to assemble with connection wires for the telephone and 230V grid.

• Adjustable volume
• Only suitable for analogue systems



Manufacturer : ZE KOMMUNIKATIONSTECHNIK
Factory number : 1-601.13.1.51
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell
    • Technology
    • Only suitable for analogue equipment
    • Design
    • With sound and flash
  • Electrical values
    • Operating voltage
    • 230 V V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual