Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 89U :: BNC COUPLER FOR RG-58, soldered version

Item-No.: UG 89U
€0,99
Category of goods: 1 = discountable

UG 89U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG58 / Clutch
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Solder version

BNC COUPLER FOR RG-58, soldered version



Package weight : 0.0114 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG58 / Clutch
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Solder version
Datasheet/manual