Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 491U :: BNC connector, straight, 2xplugs

Item-No.: UG 491U
€0,48
Category of goods: 1 = discountable

UG 491U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Adapter, straight, 2x plug

BNC connector, straight, 2xplugs



Package weight : 0.0168 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Adapter, straight, 2x plug
Datasheet/manual