Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 274U :: BNC T-piece, 1xplug 2xsockets

Item-No.: UG 274U
€0,75
Category of goods: 1 = discountable

UG 274U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • T-piece, 1x plug <> 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

BNC T-piece, 1x plug 2x sockets



Package weight : 0.0153 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • T-piece, 1x plug <> 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual