Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R192 418 010 :: BNC-N adapter, HDTV, socket/socket

Item-No.: R192 418 010
€29,20
Category of goods: 1 = discountable

R192 418 010

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, BNC socket to N socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 35,73 mm

BNC HDTV/N adapter

• Version: BNC HDTV socket/N socket
• Impedance: 75 ohm
• Frequency range: 6 GHz
• Straight



Manufacturer : RADIALL
Factory number : R192 418 010
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, BNC socket to N socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 35,73 mm
Datasheet/manual