Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R142 703 703 :: BNC adapter, HDTV, plug/plug

Item-No.: R142 703 703
€7,99
Category of goods: 1 = discountable

R142 703 703

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, 2x plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 14.3 mm
    • Length
    • 32 mm

BNC adapter, HDTV series

Radiall's affordable "True" BNC 75-ohm coaxial connector HDTV series can process data transfer rates of up to 3 Gbps or higher.

• Plug-compatible with standard 50-ohm or 75-ohm BNC products
• Best material selection for unrivalled properties and durability
• Better mechanical performance and durability with guaranteed 1000 mating cycles

• Version: plug/plug
• 75 Ohm
• Frequency range: DC 6 GHz



Manufacturer : RADIALL
Factory number : R142 703 703
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, 2x plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 14.3 mm
    • Length
    • 32 mm
Datasheet/manual