Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R141 780 :: BNC T-piece, 50 ohms, plug to socket/socket

Item-No.: R141 780
€11,40
Category of goods: 1 = discountable

R141 780

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • T-piece, 1x plug <> 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm

BNC T-piece

• Globally standard coaxial connectors
• Bayonet coupling
• Proven strength and reliability
• Good RF properties

• 50 Ohm
• Version: plug to socket/socket



Manufacturer : RADIALL
Factory number : R141 780 000
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • T-piece, 1x plug <> 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
Datasheet/manual