Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 191 305 :: adapter, SMA-jack to BNC-plug

Item-No.: R 191 305
€30,95
Category of goods: 1 = discountable

SMA F-BNC M

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
adapter, from SMA-jack to BNC-jack


Manufacturer : RADIALL
Factory number : R191305000
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
Datasheet/manual