0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 191 209 :: adapter, SMB-plug to BNC-plug

Item-No.: R 191 209
€16,40
Category of goods: 1 = discountable

SMB M-BNC M

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
adapter, from SMB-plug to BNC-plug


Manufacturer : RADIALL
Factory number : R191209000
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
Datasheet/manual