reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65526 :: BNC socket > 2-pin terminal block

Item-No.: DELOCK 65526
€1,85
Category of goods: 1 = discountable

DELOCK 65526

  • Product Description
  • Technical information
  • General
    • Type
    • BNC Adapter
    • Design
    • BNC Buchse > Terminalblock 2 Pin

This BNC to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors: BNC socket > 2-pin terminal block
• Screwless terminal block
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 43 x 19 x 15 mm

System requirements
• One free BNC plug

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65526
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC Adapter
    • Design
    • BNC Buchse > Terminalblock 2 Pin