reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65323 :: BNC > 2-pin terminal block adapter

Item-No.: DELOCK 65323
€1,85
Category of goods: 1 = discountable

DELOCK 65323

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC plug > Terminal 2 Pin

This BNC to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• BNC connection
• 2-pin terminal block
• Pitch 5.0 mm

Included with delivery

• Adapter in Delock polythene bag



Manufacturer : DELOCK
Factory number : 65323
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC plug > Terminal 2 Pin