Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC Y :: BNC-Y distributor, 2x sockets 1x plug

Item-No.: BNC Y
€1,70
Category of goods: 1 = discountable

BNC Y

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Y distributor, 1x plug/2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

BNC-Y distributor, 2x sockets 1x plug



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Y distributor, 1x plug/2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual