Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC K100 :: TNC adapter: TNC plug/TNC plug, 50 Ω

Item-No.: TNC K100
€2,40
Category of goods: 1 = discountable

TNC K100

  • Product Description
  • Technical information
  • General
    • Type
    • TNC adapter
    • Design
    • TNC plug <> TNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

TNC adapter: TNC plug/TNC plug, 50 Ω

Threaded navy connector with screw connection for reliable connections for applications involving strong vibrations.



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC adapter
    • Design
    • TNC plug <> TNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual