Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K 473 :: HF adapter, N socket/F plug

Item-No.: K 473
€1,45
Category of goods: 1 = discountable

K 473

  • Product Description
  • Technical information
  • General
    • Type
    • HF adapter
    • Design
    • N socket <> F plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

HF adapter, N socket to F plug



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • HF adapter
    • Design
    • N socket <> F plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual