Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K 472 :: HF adapter, N plug/F socket

Item-No.: K 472
€1,50
Category of goods: 1 = discountable

K 472

  • Product Description
  • Technical information
  • General
    • Type
    • HF adapter
    • Design
    • N plug <> F socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

HF adapter, N plug to F socket 50 ohm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • HF adapter
    • Design
    • N plug <> F socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual