Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K 126 :: BNC adapter, BNC socket/2x terminal

Item-No.: K 126
€3,65
Category of goods: 1 = discountable

K 126

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 2x 4 mm binding post

BNC socket to 2x 4-mm terminal adapter



Package weight : 0.0226 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 2x 4 mm binding post
Datasheet/manual