Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K 123 :: BNC adapter, BNC socket/2x pin plug

Item-No.: K 123
€2,15
Category of goods: 1 = discountable

K 123

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 2x 4 mm plug
  • Measures
    • Ø
    • 9.5 mm
    • Length
    • 52 mm
    • Width
    • 30 mm
    • Height
    • 15.9 mm
BNC socket to 2x 4-mm pin plug adapter


Package weight : 0.0164 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 2x 4 mm plug
  • Measures
    • Ø
    • 9.5 mm
    • Length
    • 52 mm
    • Width
    • 30 mm
    • Height
    • 15.9 mm
Datasheet/manual