Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GE 860 :: BNC adapter, BNC plug / 2 x terminal

Item-No.: GE 860
€1,65
Category of goods: 1 = discountable

GE 860

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC plug <> 2x binding post

BNC plug adapter to 2 x 4 mm terminal



Package weight : 0.0271 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC plug <> 2x binding post
Datasheet/manual