Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFA 18-00 :: F connector, Quickfix to F connector

Item-No.: CFA 18-00
€1,75
Category of goods: 1 = discountable

CFA 18-00

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in adapter
    • Design
    • F plug <> F plug
  • Interfaces
    • Connection
    • Screw-mounting on Quickfix

High-quality laboratory plug adapter
• F connector
• Quickfix to F connector
• Gold-plated plug and coupler pins
• High return loss



Manufacturer : AXING
Factory number : CFA01800
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in adapter
    • Design
    • F plug <> F plug
  • Interfaces
    • Connection
    • Screw-mounting on Quickfix
Datasheet/manual