Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65630 :: Adaptor DIN 5 Pin jack > PS/2 mini DIN 6 Pin


DELOCK 65630

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 adapter
    • Design
    • 5-pin DIN socket <> 6-pin mini DIN plug
    • Colour
    • Grey
This Adapter by Delock converts a PS/2 interface into a DIN 5 pin connector. Thus you can connect e.g. a keybord with DIN male connector to a PS/2 port.

Specification
  • Connector: PS/2 (Mini-DIN) 6 Pin Plug > DIN 5 Pin Socket
  • Colour: grey


System requirements
  • A free PS/2 (Mini-DIN) 6 pin female port


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65630
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 adapter
    • Design
    • 5-pin DIN socket <> 6-pin mini DIN plug
    • Colour
    • Grey