Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 925-1 :: PS/2 adapter PS/2 a. 5-pin DIN, ST/BU, cable

Item-No.: COM 925-1
€1,20
Category of goods: 1 = discountable

COM 925-1

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 keyboard adapter
    • Design
    • 6-pin mini DIN plug <> 5-pin DIN socket
    • Assembly
    • With cable

Keyboard adapter
6-pin Mini DIN plug
5-pin DIN socket
Length: 15 cm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 keyboard adapter
    • Design
    • 6-pin mini DIN plug <> 5-pin DIN socket
    • Assembly
    • With cable
Datasheet/manual