Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 919 :: PS/2 adapter, PS/2 to 9-pin D-Sub, BU/ST

Item-No.: COM 919
€0,60
Category of goods: 1 = discountable

COM 919

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 mouse adapter
    • Design
    • 6 pole Mini-DIN connector <> 9 pole DIN plug

PS/2 mouse adapter
6-pin Mini-DIN Socket
to
9-pin D-sub plug



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 mouse adapter
    • Design
    • 6 pole Mini-DIN connector <> 9 pole DIN plug
Datasheet/manual