Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 917 :: PS/2 adapter, PS/2 to 9-pin D-Sub, ST/ST

Item-No.: COM 917
€0,40
Category of goods: 1 = discountable

COM 917

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 mouse adapter
    • Design
    • 6 pole Mini-DIN plug <> 9 pole D-SUB connector

PS/2 mouse adapter
For serial mice that have the
PS-2 protocol
and have
a 9-pin Sub-D.
socket.
6-pin Mini-DIN plug
to
9-pin DIN plug



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 mouse adapter
    • Design
    • 6 pole Mini-DIN plug <> 9 pole D-SUB connector
Datasheet/manual