Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS AK 25 :: DC connection cable, plug, 2.5 mm, straight 2.0 m

Item-No.: HS AK 25
€1,70
Category of goods: 1 = discountable

HS AK 25

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 3.0 A
  • General
    • Assembly
    • Kink protection
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Technology
    • Kink protection
    • Type
    • Adapter cable
  • Implementation
    • Cable cross-section
    • 2x 0.4 mm²
  • Interfaces
    • Connection
    • DC plug to free end
  • Measures
    • Length
    • 2000 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
    • ØPin
    • 2.5 mm
  • Specials
    • Specification
    • DC connection cable

DC cable. DC plug 2.5 mm/5.5 mm/9.5 mm straight, cable 2 x 0.4 mm² red/black, length 2.0 m



Package weight : 0.037 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 3.0 A
  • General
    • Assembly
    • Kink protection
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Technology
    • Kink protection
    • Type
    • Adapter cable
  • Implementation
    • Cable cross-section
    • 2x 0.4 mm²
  • Interfaces
    • Connection
    • DC plug to free end
  • Measures
    • Length
    • 2000 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
    • ØPin
    • 2.5 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual