Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83288 :: DC splitter 5.5 x 2.1 mm 1 x socket > 5 x plug

Item-No.: DELOCK 83288
€3,99
Category of goods: 1 = discountable

DELOCK 83288

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 5-fold
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 500 mm
  • Specials
    • Specification
    • DC connection cable

This Delock splitter cable is used to connect five devices that require low voltage, such as cameras or LED strips, to a power supply unit with DC connector.

Technical data
• Connectors:
1 x DC 5.5x 2.1 mm socket
5 x DC 5.5 x 2.1 mm plug
• Max. input current: 5 A
• Max. voltage at input: 24 V
• Wire gauge at input (DC socket): AWG 20
• Wire gauge at output (DC plug): AWG 24
• PVC sheath
• Contacts: nickel-plated
• Length including ports: approx. 50 cm

System requirements
• Power supply unit with DC plug 5.5 x 2.1 mm



Manufacturer : DELOCK
Factory number : 83288
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 5-fold
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 500 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual