Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC VK 221 :: DC distributor, 1x coupling, 2x connectors 2.1 mm

Item-No.: DC VK 221
€4,99
Category of goods: 1 = discountable

DC VK 221

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.1/5.5 mm, 2x 2.1/5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 2x
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC connection cable

DC distributor



Manufacturer : BKL
Factory number : 072059
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.1/5.5 mm, 2x 2.1/5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 2x
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual