Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC V2111 12 :: dc splitter, 1xjack-2xplug, 2,1mm, white

Item-No.: DC V2111 12
€5,50
Category of goods: 1 = discountable

DC V2111 12

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Technology
    • 2x
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC connection cable
dc-splitter, 1xdc plug to 2x dc jack, 2,1/5,5mm, length 1100mm, color white


Manufacturer : BKL
Factory number : 072951
Package weight : 0.0594 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Technology
    • 2x
    • Type
    • Distributor
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual