Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC V 2175 :: DC extension, 2.1 mm, 2 x 0.75 mm², red/black

Item-No.: DC V 2175
€3,60
Category of goods: 1 = discountable

DC V 2175

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 10A
  • General
    • Assembly
    • 2.1 mm / 5.5 mm / 9.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 3000 mm
  • Specials
    • Specification
    • DC connection cable

DC extension

• Cross-section: 2 x 0.75 mm²



Manufacturer : BKL
Factory number : 072074
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 10A
  • General
    • Assembly
    • 2.1 mm / 5.5 mm / 9.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 3000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual