Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC V 2105 :: DC extension, 2.1 mm, 2 x 0.50 mm², white

Item-No.: DC V 2105
Colour:

€3,10
Category of goods: 1 = discountable

DC V 2105

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.1/5.5/9.5 mm, 2.1 /5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 3000 mm
  • Specials
    • Specification
    • DC connection cable

DC connection cable

• Cross-section: 2 x 0.50 mm²



Manufacturer : BKL
Factory number : 072096
Package weight : 0.137 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.1/5.5/9.5 mm, 2.1 /5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 3000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual