Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC CAB 21 10M :: DC extension, 2.1 mm, 10 m

Item-No.: DC CAB 21 10M
€3,30
Category of goods: 1 = discountable

DC CAB 21 10M

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 10000 mm
  • Specials
    • Specification
    • DC connection cable

Power supply cable

DC plug to DC coupling (2.1 mm)
Cable length: 10 m




Manufacturer : GOOBAY
Factory number : 71400
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC plug to DC coupling
  • Measures
    • Length
    • 10000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual