0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AKS 17475 :: DC cable, 2 x 0.40 mm², straight plug 1.7 mm

Item-No.: DC AKS 17475
€1,99
Category of goods: 1 = discountable

DC AKS 17475

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 3A
  • General
    • Assembly
    • 1.7 mm / 4.75 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC plug to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable
DC connection cable

• Cross-section: 2 x 0.4 mm²



Manufacturer : BKL
Factory number : 072089
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 3A
  • General
    • Assembly
    • 1.7 mm / 4.75 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC plug to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual