Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AKK 2175 :: DC cable, 2 x 0.75 mm², coupling 2.1 mm

Item-No.: DC AKK 2175
€2,60
Category of goods: 1 = discountable

DC AKK 2175

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 24 V DC / 5 A
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC coupling to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable

DC connection cable

• Cross-section: 2 x 0.75 mm²



Manufacturer : BKL
Factory number : 072078
Package weight : 0.061 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 24 V DC / 5 A
  • General
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Adapter cable
  • Interfaces
    • Connection
    • DC coupling to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual