Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AK2555 2M :: DC-Cable,Jack 2,5/5,5 open ends, 2m

Item-No.: DC AK2555 2M
€1,80
Category of goods: 1 = discountable

DC AK2555 2M

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC coupling to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable
low power cable (twin), Ø2x0,40mm²(2x35x0,12mm), low power socket 2,5/5,5/9,5mm to stripped and tinned ends, black/red, length 2,0m


Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • Red/black
    • Design
    • Straight
    • Type
    • Extension
  • Interfaces
    • Connection
    • DC coupling to free end
  • Measures
    • Length
    • 2000 mm
  • Specials
    • Specification
    • DC connection cable
Datasheet/manual