Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTERKABEL 10 :: USB breakout cable, USB adapter, 10 connectors

Item-No.: ADAPTERKABEL 10
€4,95
Category of goods: 1 = discountable

ADAPTERKABEL 10

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 10-fold
    • Type
    • Distributor
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • USB connection cable

This multi-adapter cable is compatible with a wide range of smartphones, MP3 players, portable game consoles, Bluetooth headsets etc.

Connections:
• Apple®
• Sony Ericsson
• Samsung old 20 pin
• Samsung new 20 pin
• LG
• Universal micro USB
• Universal mini USB
• PSP
• Nokia DC 3.5
• Nokia DC 2.0



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Straight
    • Technology
    • 10-fold
    • Type
    • Distributor
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • USB connection cable
Datasheet/manual