Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSMV 4-5 :: Sensor connection cable, M8 plug, 4-pin, 5 m

Item-No.: RSMV 4-5
€10,20
Category of goods: 1 = discountable

RSMV 4-5

  • Product Description
  • Technical information
  • General
    • Model
    • Actuator/sensor connection cable
    • Type
    • RSMV 4-225/5 M
    • Design
    • Plug
    • Pole number
    • 4
    • Mounting form
    • Straight/free end
    • Material
    • PVC
    • Temperatur max.
    • -40 ... +90
  • Electrical values
    • Test voltage
    • 60 s / 0.8 k V
    • Load limit
    • 30 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw connection, moulded cable
  • Measures
    • Length
    • 5.0 m

Actuator/sensor connecting cable

• M8 plug
• With self-locking screw connector and moulded cable
• 4-pin
• 5.0 m



Manufacturer : BELDEN
Factory number : RSMV 4-225/5 M
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Model
    • Actuator/sensor connection cable
    • Type
    • RSMV 4-225/5 M
    • Design
    • Plug
    • Pole number
    • 4
    • Mounting form
    • Straight/free end
    • Material
    • PVC
    • Temperatur max.
    • -40 ... +90
  • Electrical values
    • Test voltage
    • 60 s / 0.8 k V
    • Load limit
    • 30 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw connection, moulded cable
  • Measures
    • Length
    • 5.0 m
Datasheet/manual