reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSMHL 3 :: M8 plug, 3-pin, PCB, rear wall mounting

Item-No.: RSMHL 3
€5,70
Category of goods: 1 = discountable

RSMHL 3/S 5,5

  • Product Description
  • Technical information
  • General
    • Model
    • Panel connector for rear mounting
    • Type
    • RSHML /S 5.5
    • Design
    • Plug
    • Pole number
    • 3
    • Mounting form
    • M10 x 1 on installation side
    • Material
    • CuZn, nickel-plated
    • Temperatur max.
    • -25 ... +80
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • PCB contacts
  • Measures
    • Length
    • 16 mm

RSMHL 3

• Built-in connector
• M8 plug for rear wall mounting
• PCB contacts
• M10 x 1 screw on installation side
• 3-pin
• Length: 16 mm
• Incl. mounting nut



Manufacturer : BELDEN
Factory number : 46316
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Panel connector for rear mounting
    • Type
    • RSHML /S 5.5
    • Design
    • Plug
    • Pole number
    • 3
    • Mounting form
    • M10 x 1 on installation side
    • Material
    • CuZn, nickel-plated
    • Temperatur max.
    • -25 ... +80
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • PCB contacts
  • Measures
    • Length
    • 16 mm
Datasheet/manual