Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSMF 3 :: M8 panel plug, 3-pin, front mounting


RSMF 3/0,5 M

  • Product Description
  • Technical information
  • General
    • Model
    • Panel connector for front mounting
    • Type
    • RSMF/0.5M
    • Design
    • Plug
    • Pole number
    • 3
    • Mounting form
    • M8 x 0.5 on installation side
    • Material
    • CuZn/PA
    • Temperatur max.
    • -25 ... +80
  • Specials
    • Specification
    • With interconnecting wire (encapsulated)
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.22 mm²
    • Protection class
    • IP 67
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Load limit
    • 60 V / 4 A

RSMF 3

• Built-in connector
• M8 plug for front mounting
• Assembled with 0.5-m control wire sealed in the wire connection area
• M8 x 0.5 screw on installation side
• Length: 16 mm
• 3-pin version

For mounting, please order item RSKF 8.



Manufacturer : BELDEN
Factory number : 11672
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Panel connector for front mounting
    • Type
    • RSMF/0.5M
    • Design
    • Plug
    • Pole number
    • 3
    • Mounting form
    • M8 x 0.5 on installation side
    • Material
    • CuZn/PA
    • Temperatur max.
    • -25 ... +80
  • Specials
    • Specification
    • With interconnecting wire (encapsulated)
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.22 mm²
    • Protection class
    • IP 67
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Load limit
    • 60 V / 4 A
Datasheet/manual