Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSMCK 3 :: M8 plug, 3-pin, screw terminal

Item-No.: RSMCK 3
€7,70
Category of goods: 1 = discountable

RSMCK 3

  • Product Description
  • Technical information
  • General
    • Model
    • Configurable connector
    • Type
    • RSMCK
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • PA/TPU/CuZn
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 50 mm
    • Ø
    • 12 mm

RSMCK 3

• Configurable connector
• M8 plug with screw terminal
• Assembly via screw terminals
• 3-pin version
• L x Ø (mm): 50 x 12



Manufacturer : BELDEN
Factory number : 28044
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Configurable connector
    • Type
    • RSMCK
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • PA/TPU/CuZn
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 50 mm
    • Ø
    • 12 mm
Datasheet/manual