• Pole number

  • Test voltage

  • Specification

  • Mounting form

  • Type of connector


  • Actuators, Sensor Sets

  • page :
  •  1 - 16 of  25  items. 
 
  • Model:

    Configurable connector

  • Type:

    RKMCK

  • Design:

    Coupling

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Type of connector:

    M8

  • Connection:

    Screw terminal

  • Material:

    PA/TPU/CuZn

  • Temperatur max.:

    -40 ... +85

  • Length:

    45 mm

  • Ø:

    12 mm

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.011 kg

 
  • Model:

    Configurable connector

  • Type:

    RKMCK

  • Design:

    Coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Type of connector:

    M8

  • Connection:

    Screw terminal

  • Material:

    PA/TPU/CuZn

  • Temperatur max.:

    -40 ... +85

  • Length:

    45 mm

  • Ø:

    12 mm

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.014 kg

 
  • Model:

    Panel connector for front mounting

  • Type:

    RKMF/0.5M

  • Design:

    Coupling

  • Pole number:

    3

  • Specification:

    With interconnecting wire (encapsulated)

  • Mounting form:

    M8 x 0.5 on installation side

  • Type of connector:

    M8

  • Material:

    CuZn/TPU

  • Temperatur max.:

    -25 ... +80

  • Length:

    16 mm

  • Cable cross-section:

    0.22 mm²

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.009 kg

 
  • Model:

    Panel connector for front mounting

  • Type:

    RKMF/0.5M

  • Design:

    Coupling

  • Pole number:

    4

  • Specification:

    With interconnecting wire (encapsulated)

  • Mounting form:

    M8 x 0.5 on installation side

  • Type of connector:

    M8

  • Material:

    CuZn/TPU

  • Temperatur max.:

    -25 ... +80

  • Length:

    16 mm

  • Cable cross-section:

    0.22 mm²

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.016 kg

 
  • Model:

    Panel connector for rear mounting

  • Type:

    RKMHL /S 5.5

  • Design:

    Coupling

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Mounting form:

    M10 x 1 on installation side

  • Type of connector:

    M8

  • Connection:

    PCB contacts

  • Material:

    CuZn, nickel-plated

  • Temperatur max.:

    -25 ... +80

  • Length:

    12.1 mm

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.005 kg

 
  • Model:

    Panel connector for rear mounting

  • Type:

    RKMHL /S 5.5

  • Design:

    Coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 1.5 k V

  • Mounting form:

    M10 x 1 on installation side

  • Type of connector:

    M8

  • Connection:

    PCB contacts

  • Material:

    CuZn, nickel-plated

  • Temperatur max.:

    -25 ... +80

  • Length:

    12.1 mm

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.009 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMV 3-224/2 M

  • Design:

    Coupling

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PVC

  • Temperatur max.:

    -40 ... +90

  • Length:

    2.0 m

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.054 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMV 3-224/5 M

  • Design:

    Coupling

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PVC

  • Temperatur max.:

    -40 ... +90

  • Length:

    5.0 m

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.013 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMV 4-225/2 M

  • Design:

    Coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PVC

  • Temperatur max.:

    -40 ... +90

  • Length:

    2.0 m

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.064 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMV 4-225/5 M

  • Design:

    Coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PVC

  • Temperatur max.:

    -40 ... +90

  • Length:

    5.0 m

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.15 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMWV 3-224/2 M

  • Design:

    Angle coupling

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PVC

  • Temperatur max.:

    -40 ... +90

  • Length:

    2.0 m

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.24 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMWV 4-225/2 M

  • Design:

    Angle coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PUR

  • Temperatur max.:

    -40 ... +90

  • Length:

    2.0 m

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.064 kg

 
  • Model:

    Actuator/sensor connection cable

  • Type:

    RKMWV 4-225/5 M

  • Design:

    Angle coupling

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Mounting form:

    Straight/free end

  • Type of connector:

    M8

  • Connection:

    Screw connection, moulded cable

  • Material:

    PUR

  • Temperatur max.:

    -40 ... +90

  • Length:

    5.0 m

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.15 kg

 
  • Model:

    fastening nut

  • Type:

    RSKF 8

  • Design:

    fastening nut

  • Specification:

    For RSMF 3, RSMF 4, RKMF 3 and RKMF 4

  • Type of connector:

    M8

Weight incl.:

0.001 kg

 
  • Model:

    Configurable connector

  • Type:

    RSMCK

  • Design:

    Plug

  • Pole number:

    3

  • Test voltage:

    60 s / 1.5 k V

  • Type of connector:

    M8

  • Connection:

    Screw terminal

  • Material:

    PA/TPU/CuZn

  • Temperatur max.:

    -40 ... +85

  • Length:

    50 mm

  • Ø:

    12 mm

  • Load limit:

    60 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.011 kg

 
  • Model:

    Configurable connector

  • Type:

    RSMCK

  • Design:

    Plug

  • Pole number:

    4

  • Test voltage:

    60 s / 0.8 k V

  • Type of connector:

    M8

  • Connection:

    Screw terminal

  • Material:

    PA/TPU/CuZn

  • Temperatur max.:

    -40 ... +85

  • Length:

    50 mm

  • Ø:

    12 mm

  • Load limit:

    30 V / 4 A

  • Protection class:

    IP 67

Weight incl.:

0.011 kg